Datasheets
62115929-0-9-V by: Carling Technologies

Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Part Details for 62115929-0-9-V by Carling Technologies

Overview of 62115929-0-9-V by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 62115929-0-9-V

Part # Distributor Description Stock Price Buy
DISTI # 22C4682
Newark Rocker Sw, Dpdt, 8A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:621 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies 62115929-0-9-V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $5.9500
  • 25 $5.2000
  • 50 $4.5800
  • 100 $4.3700
  • 250 $4.1600
  • 500 $3.8500
  • 1,000 $3.7000
$3.7000 / $5.9500 Buy Now
DISTI # 432-62115929-0-9-V-ND
DigiKey SWITCH ROCKER DPDT 8A 125V Min Qty: 22 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 22 $5.2182
$5.2182 Buy Now
DISTI # 691-62115929-0-9-V
Mouser Electronics Rocker Switches 6211592909V RoHS: Compliant 0
  • 1 $5.7800
  • 10 $5.2100
  • 100 $5.0600
  • 250 $4.8200
  • 500 $4.7000
  • 1,000 $4.5300
$4.5300 / $5.7800 Order Now
DISTI # 70228535
RS Switch, Sub-Mini Rocker, DPST, ON-NONE-ON, Visi-Red Rocker, I/O Legend, 4A, 125VAC, QC | Carling Technologies 62115929-0-9-V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 20 $5.8400
  • 100 $5.3700
  • 200 $4.9600
  • 400 $4.5000
  • 1,000 $4.1400
$4.1400 / $5.8400 RFQ
Onlinecomponents.com Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles RoHS: Compliant 55 In Stock
  • 20 $6.9600
  • 60 $5.8900
  • 100 $5.1600
  • 260 $4.8300
  • 500 $4.4900
  • 1,000 $4.2700
  • 2,500 $4.2200
  • 5,000 $4.1800
$4.1800 / $6.9600 Buy Now
DISTI # 51587489
Verical Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Min Qty: 20 Package Multiple: 20 Date Code: 1812 Americas - 40
  • 20 $9.0610
  • 60 $7.6570
  • 100 $6.7080
  • 260 $6.2790
  • 500 $5.8370
$5.8370 / $9.0610 Buy Now
DISTI # 000000000000702319
Sager Rocker Switches 6211592909V Min Qty: 10 0
  • 10 $4.9700
  • 39 $4.5500
  • 135 $3.0000
  • 335 $2.1700
  • 670 $1.9600
  • 1,339 $1.9000
$1.9000 / $4.9700 Buy Now
Master Electronics Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles RoHS: Compliant 55 In Stock
  • 20 $6.9600
  • 60 $5.8900
  • 100 $5.1600
  • 260 $4.8300
  • 500 $4.4900
  • 1,000 $4.2700
  • 2,500 $4.2200
  • 5,000 $4.1800
$4.1800 / $6.9600 Buy Now

Part Details for 62115929-0-9-V

62115929-0-9-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

62115929-0-9-V Part Data Attributes

62115929-0-9-V Carling Technologies
Buy Now Datasheet
Compare Parts:
62115929-0-9-V Carling Technologies Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Color BLACK
Actuator Length 0.205 inch
Actuator Material NYLON
Actuator Type ROCKER
Body Breadth 14.986 mm
Body Color BLACK
Body Length or Diameter 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC
Contact Current(AC)-Max 4 A
Contact Function ON-ON
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min
Surface Mount NO
Switch Action MAINTAINED
Switch Function DPDT
Switch Type ROCKER SWITCH
Termination Type QUICK CONNECT

Alternate Parts for 62115929-0-9-V

This table gives cross-reference parts and alternative options found for 62115929-0-9-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62115929-0-9-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
62145929-0-A-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62145929-0-A-N
62112428-0-0-N Rocker Switch, DPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 62115929-0-9-V vs 62112428-0-0-N
62115421-0-0-N-XLA1 Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62115421-0-0-N-XLA1
62145929-0-B-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62145929-0-B-N
62125929-0-9-B Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62125929-0-9-B
62112429-0-0-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62112429-0-0-N
62115421-0-0-N Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62115421-0-0-N
62125461-0-0-N Rocker Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62125461-0-0-N
62125929-0-0-V Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62125929-0-0-V
62155461-0-0-N Rocker Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-9-V vs 62155461-0-0-N

62115929-0-9-V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62115929-0-9-V by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62115929-0-9-V by Carling Technologies

Select Manufacturer
Which Manufacturer of 62115929-0-9-V would you like to use for your alert(s)?
  • Please alert me when 62115929-0-9-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62115929-0-9-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62115929-0-9-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62115929-0-9-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62115929-0-9-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62115929-0-9-V by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: