Datasheets
62115929-0-0-V/POLY by: Carling Technologies

Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount

Part Details for 62115929-0-0-V/POLY by Carling Technologies

Overview of 62115929-0-0-V/POLY by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC2007A-C Analog Devices LTM4630 Demo Board - 140A Poly
DC2448A-C Analog Devices LTM4636 Demo Board - 160A Poly
DC2616A-D Analog Devices LTM4647 Demo Board - 100A Poly

Price & Stock for 62115929-0-0-V/POLY

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycle RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 000000000000310481
Sager Rocker Switches 0
Buy Now

Part Details for 62115929-0-0-V/POLY

62115929-0-0-V/POLY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

62115929-0-0-V/POLY Part Data Attributes

62115929-0-0-V/POLY Carling Technologies
Buy Now Datasheet
Compare Parts:
62115929-0-0-V/POLY Carling Technologies Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Color BLACK
Actuator Length 0.205 inch
Actuator Material NYLON
Actuator Type ROCKER
Body Breadth 14.986 mm
Body Color BLACK
Body Length or Diameter 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC
Contact Current(AC)-Max 4 A
Contact Function ON-ON
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min
Surface Mount NO
Switch Action MAINTAINED
Switch Function DPDT
Switch Type ROCKER SWITCH
Termination Type QUICK CONNECT

Alternate Parts for 62115929-0-0-V/POLY

This table gives cross-reference parts and alternative options found for 62115929-0-0-V/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62115929-0-0-V/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
62145929-0-A-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62145929-0-A-N
62112428-0-0-N Rocker Switch, DPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight Carling Technologies 62115929-0-0-V/POLY vs 62112428-0-0-N
62115421-0-0-N-XLA1 Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62115421-0-0-N-XLA1
62145929-0-B-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62145929-0-B-N
62125929-0-9-B Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62125929-0-9-B
62112429-0-0-N Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62112429-0-0-N
62115421-0-0-N Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62115421-0-0-N
62125461-0-0-N Rocker Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62125461-0-0-N
62125929-0-0-V Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62125929-0-0-V
62155461-0-0-N Rocker Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies 62115929-0-0-V/POLY vs 62155461-0-0-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62115929-0-0-V/POLY by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62115929-0-0-V/POLY by Carling Technologies

Select Manufacturer
Which Manufacturer of 62115929-0-0-V/POLY would you like to use for your alert(s)?
  • Please alert me when 62115929-0-0-V/POLY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62115929-0-0-V/POLY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62115929-0-0-V/POLY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62115929-0-0-V/POLY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62115929-0-0-V/POLY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62115929-0-0-V/POLY by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: