Part Details for 62112273-E-8-N by Carling Technologies
Overview of 62112273-E-8-N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62112273-E-8-N
62112273-E-8-N CAD Models
62112273-E-8-N Part Data Attributes
|
62112273-E-8-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62112273-E-8-N
Carling Technologies
Rocker Switch, DPDT, Latched And Momentary, Wire Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 14.98 mm | |
Body Length or Diameter | 20.95 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for 62112273-E-8-N
This table gives cross-reference parts and alternative options found for 62112273-E-8-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62112273-E-8-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62112471-0-E-N | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62112273-E-8-N vs 62112471-0-E-N |
62112472-E-E-N | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62112472-E-E-N |
62012432-0-G | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62012432-0-G |
62112472-E-9-N | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62112472-E-9-N |
62012432-0-A | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62012432-0-A |
62112472-E-0-N | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62112472-E-0-N |
62012431-E-B | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62112273-E-8-N vs 62012431-E-B |
62112273-E-E-N | Rocker Switch, DPDT, Latched And Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62112273-E-8-N vs 62112273-E-E-N |
62012432-E-0 | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62112273-E-8-N vs 62012432-E-0 |
62012431-E-A | Rocker Switch, DPDT, Latched And Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62112273-E-8-N vs 62012431-E-A |