There are no models available for this part yet.
Overview of 62111432-0-0-N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62111432-0-0-N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85H1117
|
Newark | Rocker Sw, Spdt, 8A, 125Vac, Panel, Switch Operation:On-None-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Through Hole, Snap-In, Actuator/Cap Colour:Black, Product Range:621 Series Rohs Compliant: Yes |Carling Technologies 62111432-0-0-N RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.4200 | Buy Now | |
DISTI #
432-62111432-0-0-N-ND
|
DigiKey | SWITCH ROCKER SPDT 8A 125V Min Qty: 28 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0136 | Buy Now | |
DISTI #
691-62111432-0-0-N
|
Mouser Electronics | Rocker Switches 6211143200N RoHS: Compliant | 0 |
|
$3.4500 / $4.8400 | Order Now | |
Onlinecomponents.com | Rocker Switch-ON NONE (ON) RoHS: Compliant |
600 In Stock |
|
$3.0600 / $4.9700 | Buy Now | ||
DISTI #
63446737
|
Verical | Switch Rocker ON None (ON) SPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk Min Qty: 30 Package Multiple: 30 Date Code: 2227 | Americas - 600 |
|
$4.2380 / $6.4610 | Buy Now | |
Master Electronics | Rocker Switch-ON NONE (ON) RoHS: Compliant |
600 In Stock |
|
$3.0600 / $4.9700 | Buy Now |
CAD Models for 62111432-0-0-N by Carling Technologies
Part Data Attributes for 62111432-0-0-N by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
14.98 mm
|
Body Height
|
22.27 mm
|
Body Length or Diameter
|
20.95 mm
|
Contact (AC) Max Rating R Load
|
8A@125VAC
|
Contact Current(AC)-Max
|
8 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 62111432-0-0-N
This table gives cross-reference parts and alternative options found for 62111432-0-0-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62111432-0-0-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62111482-0-D-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111482-0-D-N |
62111283-E-8-N | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111432-0-0-N vs 62111283-E-8-N |
62111482-E-D-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111482-E-D-N |
62111431-E-0-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111432-0-0-N vs 62111431-E-0-N |
62111482-E-9-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111482-E-9-N |
62111233-E-E-N | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111432-0-0-N vs 62111233-E-E-N |
62111431-0-8-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111432-0-0-N vs 62111431-0-8-N |
62111432-E-8-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111432-E-8-N |
62111432-0-E-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111432-0-E-N |
62111482-E-8-N | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111432-0-0-N vs 62111482-E-8-N |