Part Details for 62111421-0-0-N/POLY by Carling Technologies
Overview of 62111421-0-0-N/POLY by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62111421-0-0-N/POLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-62111421-0-0-N/POLY-ND
|
DigiKey | SWITCH ROCKER SPDT 8A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.0100 / $2.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.0100 / $2.6900 | Buy Now |
Part Details for 62111421-0-0-N/POLY
62111421-0-0-N/POLY CAD Models
62111421-0-0-N/POLY Part Data Attributes
|
62111421-0-0-N/POLY
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62111421-0-0-N/POLY
Carling Technologies
Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.205 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for 62111421-0-0-N/POLY
This table gives cross-reference parts and alternative options found for 62111421-0-0-N/POLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62111421-0-0-N/POLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62111426-E-0-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62111426-E-0-V |
62116926-0-9-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62116926-0-9-V |
62116429-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62116429-0-0-N |
62116929-0-0-N-XRS2 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62116929-0-0-N-XRS2 |
62111421-E-0-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62111421-E-0-V |
62116429-E-9-W | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62116429-E-9-W |
62156429-E-9-B | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62156429-E-9-B |
62111424-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62111424-0-0-N |
62116461-0-0-N | Rocker Switch, SPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62116461-0-0-N |
62121421-E-A-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111421-0-0-N/POLY vs 62121421-E-A-N |