Part Details for 6211/HC5C3 by SKF
Overview of 6211/HC5C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6211ARSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for 6211/HC5C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73620241
|
RS | Deep Groove Ball Bearing, ID 55 mm, OD 100 mm, W 21 mm | SKF 6211/HC5C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,094.3600 | RFQ |