There are no models available for this part yet.
Overview of 621065-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 621065-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
621065-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.425/0.459" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
404 In Stock |
|
$4.6375 / $6.0600 | Buy Now | |
DISTI #
621065-000
|
Avnet Americas | 621065-000 PLANT 2141 - Bulk (Alt: 621065-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 20 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$6.1124 / $7.3556 | Buy Now | |
DISTI #
36K3979
|
Avnet Americas | 621065-000 PLANT 2141 - Bulk (Alt: 36K3979) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 184 Partner Stock |
|
$7.7500 / $10.6000 | Buy Now | |
DISTI #
RYCD-142-65
|
Heilind Electronics | 621065-000 6-1194907-7 | Americas - 0 in Stock |
|
$7.6177 / $7.7314 | Buy Now | |
Onlinecomponents.com | D-142-65 | 0 |
|
$4.4500 / $8.2400 | Buy Now | ||
DISTI #
621065-000
|
TTI | Solder Sleeves & Shield Tubing D-142-65 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 894 In Stock |
|
$6.0500 / $8.0100 | Buy Now | |
DISTI #
RYCD-142-65
|
Interstate Connecting Components | 621065-000 6-1194907-7 | 0 |
|
$7.6177 / $7.7314 | Buy Now | |
DISTI #
621065-000
|
Avnet Abacus | 621065-000 PLANT 2141 (Alt: 621065-000) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
621065-000
|
Avnet Abacus | 621065-000 PLANT 2141 (Alt: 621065-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | D-142-65 | 0 |
|
$4.4500 / $8.2400 | Buy Now |
CAD Models for 621065-000 by TE Connectivity
Part Data Attributes for 621065-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
6 Weeks, 1 Day
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
0.03 mm2
|
Wire Gauge
|
32 AWG
|