Part Details for 621060-000 by TE Connectivity
Overview of 621060-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621060-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3040
|
Newark | Solder Sleeves & Shield Tubing D-142-56 |Raychem Te Connectivity 621060-000 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 1595 |
|
$2.1800 / $2.8700 | Buy Now |
DISTI #
70AH9489
|
Newark | Solder Sleeve, Pvdf, 19.05Mm, Natural Rohs Compliant: No |Raychem Te Connectivity 621060-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.4400 | Buy Now |
DISTI #
A104782-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
397 In Stock |
|
$3.0608 / $5.2800 | Buy Now |
DISTI #
621060-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Natural - Bulk (Alt: 621060-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 236 |
|
$1.5658 / $1.6589 | Buy Now |
DISTI #
34P1272
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Natural - Bulk (Alt: 34P1272) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 781 Partner Stock |
|
$3.6300 / $4.6600 | Buy Now |
DISTI #
650-621060-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-142-56 RoHS: Not Compliant | 200 |
|
$1.8300 / $3.5700 | Buy Now |
DISTI #
RYCD-142-56
|
Heilind Electronics | 5-1194907-0 621060-000 | Americas - 0 in Stock |
|
$1.7761 / $2.1045 | Buy Now |
|
Onlinecomponents.com | D-142-56 | 0 |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
33642483
|
Verical | Sleeve Natural 19.05mm RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 | Americas - 1595 |
|
$1.9200 / $2.1900 | Buy Now |
DISTI #
621060-000
|
TTI | Solder Sleeves & Shield Tubing D-142-56 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 365 In Stock |
|
$1.1300 / $2.2000 | Buy Now |
Part Details for 621060-000
621060-000 CAD Models
621060-000 Part Data Attributes
|
621060-000
TE Connectivity
Buy Now
|
Compare Parts:
621060-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |