Part Details for 621.015-20-50 by ASC Capacitors
Overview of 621.015-20-50 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 621.015-20-50
621.015-20-50 CAD Models
621.015-20-50 Part Data Attributes
|
621.015-20-50
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
621.015-20-50
ASC Capacitors
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 621.015-20-50
This table gives cross-reference parts and alternative options found for 621.015-20-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621.015-20-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB153MRN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.015-20-50 vs 5TS1HRB153MRN |
5TS1HRB153MAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.015-20-50 vs 5TS1HRB153MAN |
5TS1HRB153MAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.015-20-50 vs 5TS1HRB153MAM |
5TS1HRB153MCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.015-20-50 vs 5TS1HRB153MCS |