Part Details for 621-M25-660-WT1 by EDAC Inc
Overview of 621-M25-660-WT1 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621-M25-660-WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4539
|
Newark | Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 621-M25-660-WT1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $11.2400 | Buy Now |
DISTI #
151-621-M25-660-WT1-ND
|
DigiKey | 621M SERIES RIGHT ANGLE D-SUB PL Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3210 | Buy Now |
DISTI #
587-621-M25-660-WT1
|
Mouser Electronics | D-Sub Standard Connectors Right Angle D-Sub Connector RoHS: Compliant | 0 |
|
$11.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$10.0900 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 25 Machined Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Tin Shell - 30 Microinch Gold Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$9.7700 / $26.7600 | Buy Now |
Part Details for 621-M25-660-WT1
621-M25-660-WT1 CAD Models
621-M25-660-WT1 Part Data Attributes
|
621-M25-660-WT1
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
621-M25-660-WT1
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 621-M25-660-WT1
This table gives cross-reference parts and alternative options found for 621-M25-660-WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621-M25-660-WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
194079 | ERNI | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | 621-M25-660-WT1 vs 194079 |
H5M25RA24CS | Thomas & Betts | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 621-M25-660-WT1 vs H5M25RA24CS |
H5M25RA24AP | Thomas & Betts | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 621-M25-660-WT1 vs H5M25RA24AP |
301-032-106 | I/O Interconnect | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 621-M25-660-WT1 vs 301-032-106 |
DBMY-25PH | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | 621-M25-660-WT1 vs DBMY-25PH |
301-032-104 | I/O Interconnect | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | 621-M25-660-WT1 vs 301-032-104 |
JHEY25P | JST Manufacturing | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | 621-M25-660-WT1 vs JHEY25P |
DBMY-25PHTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | 621-M25-660-WT1 vs DBMY-25PHTI |
0482026362 | Molex | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 621-M25-660-WT1 vs 0482026362 |
DBMY-25PXTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | 621-M25-660-WT1 vs DBMY-25PXTI |