621-71-27GB11
Pinrex Technology Corp
Description: Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN

Overview of 621-71-27GB11 by Pinrex Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 621-71-27GB11 by Pinrex Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 621-71-27GB11 by Pinrex Technology Corp

621-71-27GB11
Pinrex Technology Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PINREX TECHNOLOGY CORP
Package Description
GREEN
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
27
Want to compare parts?
  1. 621-71-27GB11
    Pinrex Technology Corp
    Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN
    VS

Alternate Parts for 621-71-27GB11

This table gives cross-reference parts and alternative options found for 621-71-27GB11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621-71-27GB11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM-127-02-H-S-LC-K Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 621-71-27GB11 vs SMM-127-02-H-S-LC-K
AF1D-200-27-G-CMS-H46-B/A Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 621-71-27GB11 vs AF1D-200-27-G-CMS-H46-B/A
AF1D-200-27-G-CMS-H43-T/A Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 621-71-27GB11 vs AF1D-200-27-G-CMS-H43-T/A
SMM-127-02-SM-S Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 621-71-27GB11 vs SMM-127-02-SM-S
AF1D-200-27-G-CMS-H46 Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 621-71-27GB11 vs AF1D-200-27-G-CMS-H46
SMM-127-02-FM-S-LC-P Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 621-71-27GB11 vs SMM-127-02-FM-S-LC-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 621-71-27GB11 by Pinrex Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 621-71-27GB11 by Pinrex Technology Corp

Select Manufacturer
Which Manufacturer of 621-71-27GB11 would you like to use for your alert(s)?
  • Please alert me when 621-71-27GB11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 621-71-27GB11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 621-71-27GB11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 621-71-27GB11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 621-71-27GB11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 621-71-27GB11 by Pinrex Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: