Part Details for 621-1592900V by Carling Technologies
Overview of 621-1592900V by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621-1592900V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62115929-0-0-V
|
TTI | Rocker Switches 2-pole, ON - None - ON, 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black with Visi-Red Visi-Rocker Switch with .187 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 418 In Stock |
|
$1.7000 / $4.6900 | Buy Now |