Part Details for 621-11010 - FR 55-RL-NS-K4 by Sensopart
Overview of 621-11010 - FR 55-RL-NS-K4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-101-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
10076801-101-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10114831-10105LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING |
Price & Stock for 621-11010 - FR 55-RL-NS-K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-621-11010-FR55-RL-NS-K4-ND
|
DigiKey | Retro-reflective laser sensor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$294.0000 | Buy Now |