Part Details for 621-015-668-053 by EDAC Inc
Overview of 621-015-668-053 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621-015-668-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH5198
|
Newark | Standard D-Sun Connector Rohs Compliant: Yes |Edac 621-015-668-053 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.4800 | Buy Now |
DISTI #
151-621-015-668-053-ND
|
DigiKey | 621 SERIES RIGHT ANGLE D-SUB PLU Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6966 | Buy Now |
DISTI #
587-621-015-668-053
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Sun Connector RoHS: Compliant | 0 |
|
$3.8500 / $5.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | D-Sub Plug - 15 Contacts - 90° PC Pin - #4-40 Hole - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.7500 / $3.3300 | Buy Now |
Part Details for 621-015-668-053
621-015-668-053 CAD Models
621-015-668-053 Part Data Attributes
|
621-015-668-053
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
621-015-668-053
EDAC Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | #4-40 THD HOLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | YES | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 621-015-668-053
This table gives cross-reference parts and alternative options found for 621-015-668-053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621-015-668-053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-015-668-052 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-668-052 |
621-015-668-050 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-668-050 |
621-015-368-055 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-368-055 |
621-015-268-051 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-268-051 |
621-015-368-551 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-368-551 |
621-015-368-556 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-368-556 |
621-015-268-553 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-268-553 |
621-015-268-556 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-268-556 |
621-015-368-052 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-368-052 |
621-015-668-051 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | EDAC Inc | 621-015-668-053 vs 621-015-668-051 |