Part Details for 620PS076MT36 by Glenair Inc
Results Overview of 620PS076MT36 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076MT36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8598
|
Newark | 620Ps076Mt36 |Glenair 620PS076MT36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$283.0900 / $1,044.5800 | Buy Now |
DISTI #
631-PS076MT36
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - STRAIN RELIEF/CLAMPS | 0 |
|
$643.1400 | Order Now |
Part Details for 620PS076MT36
620PS076MT36 CAD Models
620PS076MT36 Part Data Attributes
|
620PS076MT36
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076MT36
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |