Part Details for 620PS076MT24 by Glenair Inc
Overview of 620PS076MT24 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076MT24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1891
|
Newark | Connector |Glenair 620PS076MT24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$191.1900 / $732.2300 | Buy Now |
DISTI #
3937-620PS076MT24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$770.9380 / $1,283.7700 | Buy Now |
DISTI #
620PS076MT24
|
Avnet Americas | Strain Relief Clamp for Series 970 connectors 24 Shell Size Aluminum Alloy - Bulk (Alt: 620PS076MT24) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | |
DISTI #
631-620PS076MT24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$300.2600 / $723.2800 | Order Now |
DISTI #
71106311
|
Verical | Spin coupling strain relief clamp RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$130.7179 / $417.5897 | Buy Now |
DISTI #
77948549
|
Verical | Spin coupling strain relief clamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$417.5897 / $695.3718 | Buy Now |
DISTI #
GLE620PS076MT24
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$404.3421 / $689.1544 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 28 |
|
$501.1100 / $834.4500 | Buy Now |
Part Details for 620PS076MT24
620PS076MT24 CAD Models
620PS076MT24 Part Data Attributes
|
620PS076MT24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076MT24
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |