620P223X5200T13
Description: Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF,

Overview of 620P223X5200T13 by Dearborn Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 620P223X5200T13 by Dearborn Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 620P223X5200T13 by Dearborn Electronics Inc

620P223X5200T13
Dearborn Electronics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DEARBORN ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Combinations Available
Diameter
4.902 mm
Dielectric Material
POLYCARBONATE
Length
15.875 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
126 V
Rated (DC) Voltage (URdc)
200 V
Series
620P(200 VOLT)
Want to compare parts?
  1. 620P223X5200T13
    Dearborn Electronics Inc
    Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 0.022uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620P223X5200T13 by Dearborn Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620P223X5200T13 by Dearborn Electronics Inc

Select Manufacturer
Which Manufacturer of 620P223X5200T13 would you like to use for your alert(s)?
  • Please alert me when 620P223X5200T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620P223X5200T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620P223X5200T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620P223X5200T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620P223X5200T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620P223X5200T13 by Dearborn Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: