Datasheets
620P205X9050T02 by:

Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF,

Part Details for 620P205X9050T02 by EXXELIA Group

Overview of 620P205X9050T02 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 620P205X9050T02

620P205X9050T02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

620P205X9050T02 Part Data Attributes

620P205X9050T02 EXXELIA Group
Buy Now Datasheet
Compare Parts:
620P205X9050T02 EXXELIA Group Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF,
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 2 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities Other Combinations Available
Diameter 10.16 mm
Dielectric Material POLYCARBONATE
Length 21.412 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 32 V
Rated (DC) Voltage (URdc) 50 V

Alternate Parts for 620P205X9050T02

This table gives cross-reference parts and alternative options found for 620P205X9050T02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 620P205X9050T02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
620P205X9050T01 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050T01
620P205X9050S04 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050S04
620P205X9050S02 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050S02
620P205X9050S13 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050S13
620P205X9050T13 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050T13
620P205X9050S12 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050S12
620P205X9050T03 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050T03
620P205X9050S03 Film Capacitor, Polycarbonate, 50V, 10% +Tol, 10% -Tol, 2uF, EXXELIA Group 620P205X9050T02 vs 620P205X9050S03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620P205X9050T02 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620P205X9050T02 by EXXELIA Group

Select Manufacturer
Which Manufacturer of 620P205X9050T02 would you like to use for your alert(s)?
  • Please alert me when 620P205X9050T02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620P205X9050T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620P205X9050T02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620P205X9050T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620P205X9050T02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620P205X9050T02 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: