Part Details for 620P154X9200T13 by Dearborn Electronics Inc
Overview of 620P154X9200T13 by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 620P154X9200T13
620P154X9200T13 CAD Models
620P154X9200T13 Part Data Attributes
|
620P154X9200T13
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
620P154X9200T13
Dearborn Electronics Inc
Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 0.15uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Combinations Available | |
Diameter | 7.925 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 20.625 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 126 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 620P(200 VOLT) |