Part Details for 620MS065ZN12 by Glenair Inc
Overview of 620MS065ZN12 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MS065ZN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1062
|
Newark | Connector |Glenair 620MS065ZN12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$119.3800 / $457.2600 | Buy Now |
DISTI #
3937-620MS065ZN12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$735.7600 | Buy Now |
DISTI #
620MS065ZN12
|
Avnet Americas | Strain Relief Clamp for Series 80 Mighty Mouse Circular Connectors Rotatable Coupling 12 Size Straight - Bulk (Alt: 620MS065ZN12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$112.5868 / $508.0650 | Buy Now |
DISTI #
631-620MS065ZN12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$117.9200 / $271.2300 | Order Now |
DISTI #
GLE620MS065ZN12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$252.4965 / $430.3610 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 33 |
|
$521.0900 / $3,129.2000 | Buy Now |
Part Details for 620MS065ZN12
620MS065ZN12 CAD Models
620MS065ZN12 Part Data Attributes:
|
620MS065ZN12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS065ZN12
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.42 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | NUT |