Part Details for 620MS064M12 by Glenair Inc
Overview of 620MS064M12 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 620MS064M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0963
|
Newark | Connector |Glenair 620MS064M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$100.0700 / $369.2800 | Buy Now |
DISTI #
3937-620MS064M12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$583.8700 | Buy Now |
DISTI #
620MS064M12
|
Avnet Americas | Connector Accessories Strain Relief Clamp Direct Coupling Aluminum Electroless Nickel Finish - Bulk (Alt: 620MS064M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 117 Factory Stock |
|
$355.5681 | Buy Now |
DISTI #
654-620MS064M12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING RoHS: Compliant | 0 |
|
$104.2600 / $384.7200 | Order Now |
DISTI #
71103973
|
Verical | Connector Accessories Strain Relief Clamp Direct Coupling Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$74.1667 / $159.3718 | Buy Now |
DISTI #
77948105
|
Verical | Connector Accessories Strain Relief Clamp Direct Coupling Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$159.3718 / $369.8718 | Buy Now |
DISTI #
620MS064M12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 47 In Stock |
|
$124.3800 / $309.5900 | Buy Now |
DISTI #
GLE620MS064M12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$223.2249 / $366.5647 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 26 |
|
$276.6500 / $443.8500 | Buy Now |