Part Details for 620MA065NF06 by Glenair Inc
Overview of 620MA065NF06 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065NF06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0928
|
Newark | Connector |Glenair 620MA065NF06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$138.0000 / $509.2200 | Buy Now |
DISTI #
3937-620MA065NF06-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$763.2900 | Buy Now |
DISTI #
620MA065NF06
|
Avnet Americas | Strain Relief Clamp Rotatable Coupling for Circular Connectors 6 Shell Size Right Angle - Bulk (Alt: 620MA065NF06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 152 Factory Stock |
|
$430.9380 | Buy Now |
DISTI #
631-620MA065NF06
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$136.3200 / $313.5300 | Order Now |
DISTI #
71102325
|
Verical | Coupling Strain Relief Clamp RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$96.9872 / $301.4231 | Buy Now |
DISTI #
77945616
|
Verical | Coupling Strain Relief Clamp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$301.4231 / $483.5897 | Buy Now |
DISTI #
620MA065NF06
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$628.6200 / $641.1900 | Buy Now |
DISTI #
GLE620MA065NF06
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 1 |
|
$287.7882 / $415.6221 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 142 |
|
$361.7100 / $580.3100 | Buy Now |
DISTI #
620MA065NF06
|
Avnet Abacus | Strain Relief Clamp Rotatable Coupling for Circular Connectors 6 Shell Size Right Angle (Alt: 620MA065NF06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 620MA065NF06
620MA065NF06 CAD Models
620MA065NF06 Part Data Attributes
|
620MA065NF06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065NF06
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 6 |