Part Details for 620MA065MT05 by Glenair Inc
Overview of 620MA065MT05 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065MT05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8581
|
Newark | 620Ma065Mt05 |Glenair 620MA065MT05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$134.6600 / $496.8900 | Buy Now |
DISTI #
631-MA065MT05
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$147.8000 / $545.3600 | Order Now |
DISTI #
620MA065MT05
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$203.0200 | Buy Now |
Part Details for 620MA065MT05
620MA065MT05 CAD Models
620MA065MT05 Part Data Attributes
|
620MA065MT05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065MT05
Glenair Inc
Connector Accessory, 0.11in Max Cable Dia, Strain Relief, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |