Part Details for 620HS048M09 by Glenair Inc
Overview of 620HS048M09 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS048M09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0853
|
Newark | Connector |Glenair 620HS048M09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$83.6800 / $258.6900 | Buy Now |
DISTI #
3937-620HS048M09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$369.9000 | Buy Now |
DISTI #
620HS048M09
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 9 Electroless Nickel Finish - Bulk (Alt: 620HS048M09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-620HS048M09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$92.4200 / $155.8400 | Order Now |
DISTI #
GLE620HS048M09
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$117.8599 / $243.4701 | Buy Now |
DISTI #
71105182
|
Verical | Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Self Lock/Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.3077 / $108.5769 | Buy Now |
DISTI #
77947964
|
Verical | Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Self Lock/Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$108.5769 / $245.6667 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 20 |
|
$78.5790 / $85.1273 | Buy Now |
DISTI #
620HS048M09
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.6100 / $242.3500 | Buy Now |
DISTI #
GLE620HS048M09
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 1 |
|
$117.8599 / $243.4701 | Buy Now |
Part Details for 620HS048M09
620HS048M09 CAD Models
620HS048M09 Part Data Attributes
|
620HS048M09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS048M09
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |