Part Details for 620HS042XW17 by Glenair Inc
Overview of 620HS042XW17 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS042XW17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0827
|
Newark | Composite - Strain Relief/Clamps |Glenair 620HS042XW17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$160.9500 / $497.6000 | Buy Now |
DISTI #
654-620HS042XW17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMP STRN RLF STRGHT SLF LK ROTATE COUP RoHS: Not Compliant | 0 |
|
$158.9900 / $285.2000 | Order Now |
DISTI #
GLE620HS042XW17
|
Interstate Connecting Components | STRAIN RELIEF STRAIGHT COMPOSIT | 1 |
|
Buy Now |
Part Details for 620HS042XW17
620HS042XW17 CAD Models
620HS042XW17 Part Data Attributes
|
620HS042XW17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS042XW17
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |