Part Details for 620HS011N17 by Glenair Inc
Overview of 620HS011N17 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 620HS011N17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0738
|
Newark | Connector |Glenair 620HS011N17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$37.5700 / $120.4400 | Buy Now |
DISTI #
3937-620HS011N17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$184.8400 | Buy Now |
DISTI #
620HS011N17
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 17 - Bulk (Alt: 620HS011N17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$28.4616 / $133.8150 | Buy Now |
DISTI #
654-620HS011N17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 6 |
|
$43.3400 / $122.8500 | Buy Now |
DISTI #
GLE620HS011N17
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$61.9572 / $113.3492 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$21.4480 | Buy Now | |
DISTI #
620HS011N17
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.6800 / $121.6200 | Buy Now |
DISTI #
GLE620HS011N17
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 4 |
|
$61.9572 / $113.3492 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 7 |
|
$76.7800 / $137.2500 | Buy Now |
Part Details for 620HS011N17
620HS011N17 CAD Models
620HS011N17 Part Data Attributes:
|
620HS011N17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011N17
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |