Part Details for 620HS011MT25 by Glenair Inc
Overview of 620HS011MT25 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011MT25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0711
|
Newark | Connector |Glenair 620HS011MT25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$50.5800 / $162.1300 | Buy Now |
DISTI #
620HS011MT25
|
Avnet Americas | Strain Relief Rotatable Coupling Straight Shell Size 25 - Bulk (Alt: 620HS011MT25) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$38.3106 / $180.1350 | Buy Now |
DISTI #
631-HS011MT25
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$38.1200 / $89.5900 | Order Now |
DISTI #
GLE620HS011MT25
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 620HS011MT25
620HS011MT25 CAD Models
620HS011MT25 Part Data Attributes:
|
620HS011MT25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011MT25
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |