Part Details for 620HS011MT13 by Glenair Inc
Overview of 620HS011MT13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011MT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0708
|
Newark | Connector |Glenair 620HS011MT13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$46.9700 / $145.2200 | Buy Now |
DISTI #
620HS011MT13
|
Avnet Americas | Strain Relief Rotatable Coupling for Circular Connectors 13 Shell Size Straight - Bulk (Alt: 620HS011MT13) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-620HS011MT13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$61.2300 / $76.1200 | Order Now |
DISTI #
71103524
|
Verical | Strain Relief Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$26.5641 / $60.9487 | Buy Now |
DISTI #
77948033
|
Verical | Strain Relief Backshell 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$60.9487 / $137.9103 | Buy Now |
DISTI #
620HS011MT13
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.0100 / $145.2200 | Buy Now |
DISTI #
GLE620HS011MT13
|
Interstate Connecting Components | Glenair | 0 |
|
$82.2118 / $145.2195 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 3 |
|
$96.0300 / $165.4900 | Buy Now |
Part Details for 620HS011MT13
620HS011MT13 CAD Models
620HS011MT13 Part Data Attributes
|
620HS011MT13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011MT13
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |