Part Details for 620HS011M19 by Glenair Inc
Overview of 620HS011M19 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011M19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0718
|
Newark | Connector |Glenair 620HS011M19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$38.1100 / $117.8000 | Buy Now |
DISTI #
3937-620HS011M19-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$177.5800 | Buy Now |
DISTI #
620HS011M19
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 19 - Bulk (Alt: 620HS011M19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$105.1411 | Buy Now |
DISTI #
654-620HS011M19
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 15 |
|
$44.4300 / $122.7100 | Buy Now |
DISTI #
GLE620HS011M19
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$65.3845 / $116.9322 | Buy Now |
DISTI #
71107347
|
Verical | Strain Relief Backshell 180° 19 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$22.7308 / $52.1538 | Buy Now |
DISTI #
77951202
|
Verical | Strain Relief Backshell 180° 19 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$52.1538 / $117.9872 | Buy Now |
|
Quest Components | 6 |
|
$129.6000 / $144.0000 | Buy Now | |
|
Quest Components | 1 |
|
$120.0000 | Buy Now | |
DISTI #
620HS011M19
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.9400 / $117.9100 | Buy Now |
Part Details for 620HS011M19
620HS011M19 CAD Models
620HS011M19 Part Data Attributes
|
620HS011M19
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011M19
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FINISH: NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |