Part Details for 620HS011M13 by Glenair Inc
Overview of 620HS011M13 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0714
|
Newark | Connector |Glenair 620HS011M13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$36.0100 / $115.4300 | Buy Now |
DISTI #
3937-620HS011M13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$177.2600 | Buy Now |
DISTI #
620HS011M13
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 13 - Bulk (Alt: 620HS011M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 Factory Stock |
|
$27.2824 / $128.2500 | Buy Now |
DISTI #
654-620HS011M13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 6 |
|
$24.1500 / $120.3300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 620HS011M13 | 2 |
|
$23.3318 | Buy Now |
DISTI #
620HS011M13
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$53.6300 / $132.1000 | Buy Now |
DISTI #
GLE620HS011M13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$59.3876 / $108.6354 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 45 |
|
$73.6000 / $131.5400 | Buy Now |
Part Details for 620HS011M13
620HS011M13 CAD Models
620HS011M13 Part Data Attributes:
|
620HS011M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011M13
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |