Part Details for 620HS011M11 by Glenair Inc
Overview of 620HS011M11 by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0713
|
Newark | Connector |Glenair 620HS011M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$34.9200 / $111.9200 | Buy Now |
DISTI #
3937-620HS011M11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$171.9000 | Buy Now |
DISTI #
620HS011M11
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 620HS011M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$26.4516 / $124.3500 | Buy Now |
DISTI #
654-620HS011M11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 5 |
|
$23.9400 / $110.5400 | Buy Now |
DISTI #
71105440
|
Verical | Strain Relief Backshell 180° 11 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$44.1625 | Buy Now |
DISTI #
77948182
|
Verical | Strain Relief Backshell 180° 11 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$45.2949 / $106.2821 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Electronic Component | 2 |
|
$36.8648 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$31.3430 | Buy Now |
|
Quest Components | Electronic Component | 2 |
|
$56.7150 | Buy Now |
Part Details for 620HS011M11
620HS011M11 CAD Models
620HS011M11 Part Data Attributes
|
620HS011M11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011M11
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |