Part Details for 620HS011M09 by Glenair Inc
Overview of 620HS011M09 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011M09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0712
|
Newark | Connector |Glenair 620HS011M09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$34.0900 / $109.2600 | Buy Now |
DISTI #
93AJ1900
|
Newark | Connector Accessory |Glenair 620HS011M09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5300 / $63.9700 | Buy Now |
DISTI #
3937-620HS011M09-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$167.8800 | Buy Now |
DISTI #
654-620HS011M09
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 28 |
|
$42.4000 / $76.8100 | Buy Now |
DISTI #
620HS011M09
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$50.7500 / $76.3500 | Buy Now |
DISTI #
GLE620HS011M09
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$56.2097 / $102.8287 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 22 |
|
$69.6600 / $124.5100 | Buy Now |
Part Details for 620HS011M09
620HS011M09 CAD Models
620HS011M09 Part Data Attributes:
|
620HS011M09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011M09
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |