Part Details for 620HS006M15 by Glenair Inc
Overview of 620HS006M15 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS006M15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1623
|
Newark | Connector |Glenair 620HS006M15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$60.2800 / $193.2600 | Buy Now |
DISTI #
3937-620HS006M15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$189.5690 / $338.8200 | Buy Now |
DISTI #
620HS006M15
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HS006M15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-620HS006M15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 7 |
|
$45.4400 / $182.1500 | Buy Now |
DISTI #
71105636
|
Verical | Backshells, Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$33.2051 / $78.2179 | Buy Now |
DISTI #
77946253
|
Verical | Backshells, Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$78.2179 / $183.5256 | Buy Now |
DISTI #
GLE620HS006M15
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS NICKEL | 0 |
|
$99.4221 / $181.8847 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$123.2200 / $220.2300 | Buy Now |
Part Details for 620HS006M15
620HS006M15 CAD Models
620HS006M15 Part Data Attributes
|
620HS006M15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS006M15
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |