There are no models available for this part yet.
Overview of 620HB049NF13 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620HB049NF13 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ1564
|
Newark | Connector |Glenair 620HB049NF13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$90.9900 / $291.7400 | Buy Now | |
DISTI #
3937-620HB049NF13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$286.2000 / $511.4800 | Buy Now | |
DISTI #
620HB049NF13
|
Avnet Americas | Connector Accessories 45° Strain Relief Self Locking Rotatable Coupling Shell Size 13 - Bulk (Alt: 620HB049NF13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
654-620HB049NF13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP 45DEG RoHS: Not Compliant | 0 |
|
$68.6000 / $161.2400 | Order Now | |
DISTI #
71110111
|
Verical | Connector Accessories Strain Relief Self Locking Rotatable Coupling RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$50.1410 / $118.0769 | Buy Now | |
DISTI #
77947978
|
Verical | Connector Accessories Strain Relief Self Locking Rotatable Coupling RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$118.0769 / $277.0513 | Buy Now | |
DISTI #
GLE620HB049NF13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$150.1076 / $274.5741 | Buy Now | |
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 7 |
|
$186.0300 / $332.4600 | Buy Now |
CAD Models for 620HB049NF13 by Glenair Inc
Part Data Attributes for 620HB049NF13 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|