Part Details for 620HB049M11 by Glenair Inc
Overview of 620HB049M11 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620HB049M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1555
|
Newark | Connector |Glenair 620HB049M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$71.8500 / $230.3500 | Buy Now |
DISTI #
93AJ1895
|
Newark | Connector Accessory |Glenair 620HB049M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5500 / $95.1000 | Buy Now |
DISTI #
3937-620HB049M11-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$238.3230 / $425.9400 | Buy Now |
DISTI #
654-620HB049M11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP 45DEG RoHS: Compliant | 8 |
|
$57.1400 / $239.9700 | Buy Now |
DISTI #
71105754
|
Verical | Connector Accessories Strain Relief Self Locking Rotatable Coupling RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.7436 / $98.3333 | Buy Now |
DISTI #
77950107
|
Verical | Connector Accessories Strain Relief Self Locking Rotatable Coupling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$98.3333 / $230.7179 | Buy Now |
DISTI #
620HB049M11
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP 45DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.0600 / $237.5700 | Buy Now |
DISTI #
GLE620HB049M11
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$124.9944 / $228.6551 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 112 |
|
$154.9100 / $276.8600 | Buy Now |
Part Details for 620HB049M11
620HB049M11 CAD Models
620HB049M11 Part Data Attributes
|
620HB049M11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB049M11
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |