Part Details for 620HB049B17 by Glenair Inc
Overview of 620HB049B17 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620HB049B17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1550
|
Newark | Connector |Glenair 620HB049B17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$85.9000 / $265.5800 | Buy Now |
DISTI #
3937-620HB049B17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$379.6600 | Buy Now |
DISTI #
620HB049B17
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620HB049B17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-620HB049B17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP 45DEG RoHS: Not Compliant | 0 |
|
$64.7700 / $152.2300 | Order Now |
DISTI #
71110104
|
Verical | Connector Accessories Self Locking Rotatable Coupling Strain Relief Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$48.5769 / $111.4744 | Buy Now |
DISTI #
77952196
|
Verical | Connector Accessories Self Locking Rotatable Coupling Strain Relief Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$111.4744 / $252.2051 | Buy Now |
DISTI #
GLE620HB049B17
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$141.7035 / $249.9501 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 17 |
|
$175.6200 / $302.6500 | Buy Now |
Part Details for 620HB049B17
620HB049B17 CAD Models
620HB049B17 Part Data Attributes
|
620HB049B17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB049B17
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |