Part Details for 620HB047M11D by Glenair Inc
Overview of 620HB047M11D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 620HB047M11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1525
|
Newark | Connector |Glenair 620HB047M11D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$47.9000 / $153.5800 | Buy Now |
DISTI #
3937-620HB047M11D-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$158.8920 / $283.9700 | Buy Now |
DISTI #
620HB047M11D
|
Avnet Americas | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 620HB047M11D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
654-620HB047M11D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP 45 DEGREE RoHS: Compliant | 0 |
|
$38.0900 / $89.5100 | Order Now |
DISTI #
71103726
|
Verical | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 11 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$27.8333 / $65.5513 | Buy Now |
DISTI #
77951155
|
Verical | Connector Accessories 45° Strain Relief Rotatable Coupling Shell Size 11 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$65.5513 / $153.8205 | Buy Now |
DISTI #
GLE620HB047M11D
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$83.3338 / $152.4452 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 51 |
|
$103.2800 / $184.5800 | Buy Now |
Part Details for 620HB047M11D
620HB047M11D CAD Models
620HB047M11D Part Data Attributes
|
620HB047M11D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HB047M11D
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |