Part Details for 620FS048N18 by Glenair Inc
Overview of 620FS048N18 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048N18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1333
|
Newark | Connector |Glenair 620FS048N18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$73.6500 / $236.1200 | Buy Now |
DISTI #
3937-620FS048N18-ND
|
DigiKey | CONN BCK W/CLMP SZ18 1 1/16-18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$362.6500 | Buy Now |
DISTI #
620FS048N18
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620FS048N18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$55.7976 / $262.3500 | Buy Now |
DISTI #
654-620FS048N18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 5 wks RoHS: Compliant | 0 |
|
$61.2800 / $186.6600 | Order Now |
DISTI #
GLE620FS048N18
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$121.4814 / $222.2260 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 20 |
|
$150.5500 / $269.0800 | Buy Now |
Part Details for 620FS048N18
620FS048N18 CAD Models
620FS048N18 Part Data Attributes:
|
620FS048N18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048N18
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |