Part Details for 620FS048N14 by Glenair Inc
Overview of 620FS048N14 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048N14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1331
|
Newark | Connector |Glenair 620FS048N14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$71.0300 / $227.7000 | Buy Now |
DISTI #
3937-620FS048N14-ND
|
DigiKey | CONN BCKSH W/CLMP SZ14 13/16-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$235.5690 / $421.0500 | Buy Now |
DISTI #
620FS048N14
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 14 Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: 620FS048N14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
RFQ | |
DISTI #
654-620FS048N14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$56.4700 / $132.7200 | Order Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
GLE620FS048N14
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$123.5545 / $226.0250 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 47 |
|
$153.1200 / $273.6800 | Buy Now |
Part Details for 620FS048N14
620FS048N14 CAD Models
620FS048N14 Part Data Attributes
|
620FS048N14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048N14
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |