Part Details for 620FS048M22 by Glenair Inc
Overview of 620FS048M22 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048M22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1323
|
Newark | Connector |Glenair 620FS048M22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$75.1200 / $240.8200 | Buy Now |
DISTI #
3937-620FS048M22-ND
|
DigiKey | CONN BCKSH W CLP SZ22 1 5/16-18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$369.8900 | Buy Now |
DISTI #
620FS048M22
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 22 Electroless Nickel Finish - Bulk (Alt: 620FS048M22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$56.9098 / $267.5700 | Buy Now |
DISTI #
654-620FS048M22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Compliant | 6 |
|
$56.6300 / $237.8700 | Buy Now |
DISTI #
GLE620FS048M22
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$123.9020 / $226.6476 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 14 |
|
$153.5500 / $274.4300 | Buy Now |
Part Details for 620FS048M22
620FS048M22 CAD Models
620FS048M22 Part Data Attributes:
|
620FS048M22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048M22
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |