Part Details for 620FS048M12 by Glenair Inc
Overview of 620FS048M12 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS048M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1318
|
Newark | Connector |Glenair 620FS048M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$69.9500 / $224.2800 | Buy Now |
DISTI #
3937-620FS048M12-ND
|
DigiKey | CONN BCKSH W/CLMP SZ12 11/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$344.4600 | Buy Now |
DISTI #
620FS048M12
|
Avnet Americas | Connector Accessories Straight Strain Relief Self Locking Rotatable Coupling Shell Size 12 Electroless Nickel Finish - Bulk (Alt: 620FS048M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$53.0104 / $249.1950 | Buy Now |
DISTI #
654-620FS048M12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Compliant | 3 |
|
$52.7500 / $221.5300 | Buy Now |
DISTI #
620FS048N12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.5200 / $219.3100 | Buy Now |
DISTI #
GLE620FS048M12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$115.3862 / $211.0829 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 11 |
|
$143.0000 / $255.5800 | Buy Now |
Part Details for 620FS048M12
620FS048M12 CAD Models
620FS048M12 Part Data Attributes:
|
620FS048M12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS048M12
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |