Part Details for 620FS012NF10 by Glenair Inc
Overview of 620FS012NF10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 620FS012NF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1275
|
Newark | Connector |Glenair 620FS012NF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$41.7500 / $133.8600 | Buy Now |
DISTI #
3937-620FS012NF10-ND
|
DigiKey | CONN BACKSH W/CLMP SZ10 9/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$205.5600 | Buy Now |
DISTI #
620FS012NF10
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 10 - Bulk (Alt: 620FS012NF10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$31.6374 / $148.7250 | Buy Now |
DISTI #
654-620FS012NF10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$28.6400 / $73.9800 | Order Now |
DISTI #
GLE620FS012NF10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$68.8717 / $125.9789 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 3 |
|
$85.3500 / $152.5400 | Buy Now |
Part Details for 620FS012NF10
620FS012NF10 CAD Models
620FS012NF10 Part Data Attributes:
|
620FS012NF10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS012NF10
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |