Part Details for 620FS012M14 by Glenair Inc
Overview of 620FS012M14 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 620FS012M14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1269
|
Newark | Connector |Glenair 620FS012M14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$36.9700 / $118.4900 | Buy Now |
DISTI #
3937-620FS012M14-ND
|
DigiKey | CONN BCKSH W/CLMP SZ14 13/16-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$182.0500 | Buy Now |
DISTI #
620FS012M14
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 14 - Bulk (Alt: 620FS012M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$28.0060 / $131.6550 | Buy Now |
DISTI #
654-620FS012M14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 3 |
|
$29.1800 / $120.8600 | Buy Now |
DISTI #
GLE620FS012M14
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$60.9642 / $111.5196 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 34 |
|
$75.5500 / $135.0300 | Buy Now |
Part Details for 620FS012M14
620FS012M14 CAD Models
620FS012M14 Part Data Attributes:
|
620FS012M14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS012M14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |