Part Details for 620FS012B12 by Glenair Inc
Overview of 620FS012B12 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS012B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1255
|
Newark | Connector |Glenair 620FS012B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$36.0100 / $115.4300 | Buy Now |
DISTI #
3937-620FS012B12-ND
|
DigiKey | CONN BCKSH W/CLMP SZ12 11/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$177.2600 | Buy Now |
DISTI #
620FS012B12
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 12 - Bulk (Alt: 620FS012B12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$27.2824 / $128.2500 | Buy Now |
DISTI #
654-620FS012B12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$39.7700 / $111.2200 | Order Now |
DISTI #
V36:1790_16078782
|
Arrow Electronics | Backshell Rotatable Coupling Strain Relief Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1612 | Americas - 4 |
|
$101.9200 | Buy Now |
DISTI #
71105576
|
Verical | Backshell Rotatable Coupling Strain Relief Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$59.8000 | Buy Now |
DISTI #
77951328
|
Verical | Backshell Rotatable Coupling Strain Relief Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$61.3333 / $109.6154 | Buy Now |
DISTI #
60321523
|
Verical | Backshell Rotatable Coupling Strain Relief Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 4 |
|
$101.9200 | Buy Now |
DISTI #
620FS012B12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.9900 / $109.6200 | Buy Now |
DISTI #
620FS012B12
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 12 - Bulk (Alt: 620FS012B12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$27.2824 / $128.2500 | Buy Now |
Part Details for 620FS012B12
620FS012B12 CAD Models
620FS012B12 Part Data Attributes:
|
620FS012B12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS012B12
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |