Part Details for 620FS006M12 by Glenair Inc
Overview of 620FS006M12 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FS006M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1253
|
Newark | Connector |Glenair 620FS006M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$59.4900 / $190.7100 | Buy Now |
DISTI #
3937-620FS006M12-ND
|
DigiKey | CONN BCKSH W/CLMP SZ12 11/16-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$292.8700 | Buy Now |
DISTI #
620FS006M12
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FS006M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$45.0642 / $211.8900 | Buy Now |
DISTI #
631-620FS006M12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$44.8400 / $105.4000 | Order Now |
DISTI #
GLE620FS006M12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$98.1186 / $179.4834 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$121.6000 / $217.3200 | Buy Now |
Part Details for 620FS006M12
620FS006M12 CAD Models
620FS006M12 Part Data Attributes:
|
620FS006M12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS006M12
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |