Part Details for 620FB049M16D by Glenair Inc
Results Overview of 620FB049M16D by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 620FB049M16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1230
|
Newark | Connector |Glenair 620FB049M16D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$97.5600 / $301.5900 | Buy Now |
DISTI #
3937-620FB049M16D-ND
|
DigiKey | CONN BCKSH W/CLMP SZ16 15/16-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$517.3000 | Buy Now |
DISTI #
620FB049M16D
|
Avnet Americas | Strain Relief Self-Locking Rotatable Coupling 45-Degree Entry Shell Size 16 Electroless Nickel - Bul... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$62.8824 / $272.5480 | Buy Now |
DISTI #
631-620FB049M16D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$73.5600 / $297.9100 | Order Now |
DISTI #
GLE620FB049M16D
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$160.9200 / $283.8495 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 50 |
|
$199.4300 / $343.6900 | Buy Now |
Part Details for 620FB049M16D
620FB049M16D CAD Models
620FB049M16D Part Data Attributes
|
620FB049M16D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FB049M16D
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |