Part Details for 620FB047NF14 by Glenair Inc
Overview of 620FB047NF14 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 620FB047NF14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1224
|
Newark | Connector |Glenair 620FB047NF14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$58.3200 / $186.9800 | Buy Now |
DISTI #
3937-620FB047NF14-ND
|
DigiKey | CONN BCKSH W/CLMP SZ14 13/16-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$287.1700 | Buy Now |
DISTI #
620FB047NF14
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FB047NF14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$44.1932 / $207.7500 | Buy Now |
DISTI #
654-620FB047NF14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATABLE COUP 45 DEGREE RoHS: Not Compliant | 0 |
|
$48.5300 / $147.8100 | Order Now |
DISTI #
GLE620FB047NF14
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$96.1945 / $175.9765 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 16 |
|
$119.2200 / $213.0800 | Buy Now |
Part Details for 620FB047NF14
620FB047NF14 CAD Models
620FB047NF14 Part Data Attributes:
|
620FB047NF14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FB047NF14
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |