Part Details for 620FB038M24 by Glenair Inc
Overview of 620FB038M24 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FB038M24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1214
|
Newark | Connector |Glenair 620FB038M24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$97.0200 / $311.0300 | Buy Now |
DISTI #
3937-620FB038M24-ND
|
DigiKey | CONN BACKSHELL W/CLMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$477.5800 | Buy Now |
DISTI #
620FB038M24
|
Avnet Americas | - Bulk (Alt: 620FB038M24) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$73.5124 / $345.5850 | Buy Now |
DISTI #
631-620FB038M24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$73.1500 / $171.9000 | Order Now |
DISTI #
GLE620FB038M24
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$160.0262 / $292.7309 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 13 |
|
$198.3200 / $354.4500 | Buy Now |
Part Details for 620FB038M24
620FB038M24 CAD Models
620FB038M24 Part Data Attributes:
|
620FB038M24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FB038M24
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |