Part Details for 620FA048M14 by Glenair Inc
Overview of 620FA048M14 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FA048M14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8534
|
Newark | 620Fa048M14 |Glenair 620FA048M14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$89.2900 / $286.2900 | Buy Now |
DISTI #
620FA048M14
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FA048M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-FA048M14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$67.3200 / $158.2200 | Order Now |
DISTI #
620FA048M14
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FA048M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
GLE620FA048M14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 620FA048M14
620FA048M14 CAD Models
620FA048M14 Part Data Attributes:
|
620FA048M14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FA048M14
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |