Part Details for 620FA038NF12 by Glenair Inc
Overview of 620FA038NF12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620FA038NF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1892
|
Newark | Connector |Glenair 620FA038NF12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7200 / $75.7100 | Buy Now |
DISTI #
08AJ1191
|
Newark | Connector |Glenair 620FA038NF12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1400 / $272.2500 | Buy Now |
DISTI #
3937-620FA038NF12-ND
|
DigiKey | CONN BACKSHELL W/CLMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$483.5900 | Buy Now |
|
Onlinecomponents.com |
6 Partner Stock |
|
$42.9600 / $119.6300 | Buy Now | |
DISTI #
GLE620FA038NF12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
Buy Now |
Part Details for 620FA038NF12
620FA038NF12 CAD Models
620FA038NF12 Part Data Attributes:
|
620FA038NF12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FA038NF12
Glenair Inc
Connector Accessory, Clamping Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |